Part Details for CIR01CFZ-14S-1S-F80-T39 by ITT Interconnect Solutions
Overview of CIR01CFZ-14S-1S-F80-T39 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01CFZ-14S-1S-F80-T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01CFZ-14S-1S-F80-T39-ND
|
DigiKey | CONN RCPT FMALE 3P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.5660 | Buy Now |
DISTI #
CIR01CFZ-14S-1S-F8
|
Avnet Americas | - Bulk (Alt: CIR01CFZ-14S-1S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$65.3750 / $143.9115 | Buy Now |
DISTI #
965-C1CFZ14S1SF80T39
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$113.9100 / $122.5600 | Order Now |
DISTI #
74507412
|
RS | Backshell with C style clamp , wire sealing grommet , compression ring | ITT Cannon CIR01CFZ-14S-1S-F80-T39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$129.6500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$100.0600 / $129.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$100.0600 / $129.6500 | Buy Now |
Part Details for CIR01CFZ-14S-1S-F80-T39
CIR01CFZ-14S-1S-F80-T39 CAD Models
CIR01CFZ-14S-1S-F80-T39 Part Data Attributes
|
CIR01CFZ-14S-1S-F80-T39
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01CFZ-14S-1S-F80-T39
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-1 |