Part Details for CIR01F-18-12S by ITT Interconnect Solutions
Overview of CIR01F-18-12S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for CIR01F-18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01F-18-12S-ND
|
DigiKey | CONN RCPT FMALE 6P SOLDER CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.7950 | Buy Now |
DISTI #
CIR01F-18-12S
|
Avnet Americas | - Bulk (Alt: CIR01F-18-12S) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2750 / $192.1225 | Buy Now |
DISTI #
965-CIR01F-18-12S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$139.4800 / $145.7700 | Order Now |
DISTI #
74500967
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR01F-18-12S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$173.0900 | RFQ |
DISTI #
ITTCIR01F-18-12S
|
Heilind Electronics | CIR01F-18-12S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$120.8600 / $225.0100 | Buy Now | |
DISTI #
ITTCIR01F-18-12S
|
Interstate Connecting Components | CIR01F-18-12S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$120.8600 / $225.0100 | Buy Now |
Part Details for CIR01F-18-12S
CIR01F-18-12S CAD Models
CIR01F-18-12S Part Data Attributes
|
CIR01F-18-12S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01F-18-12S
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 6 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 18-12 |