Part Details for CIR01F-28-21PW by ITT Interconnect Solutions
Overview of CIR01F-28-21PW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01F-28-21PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01F-28-21PW-ND
|
DigiKey | CONN RCPT MALE 37P SOLDER CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.6450 | Buy Now |
DISTI #
CIR01F-28-21PW
|
Avnet Americas | - Bulk (Alt: CIR01F-28-21PW) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9875 / $195.8780 | Buy Now |
DISTI #
965-CIR01F-28-21PW
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$138.3400 / $140.8100 | Order Now |
DISTI #
74501589
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR01F-28-21PW RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$176.4700 | RFQ |
DISTI #
ITTCIR01F-28-21PW
|
Heilind Electronics | CIR01F-28-21PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$123.2200 / $229.4100 | Buy Now | |
DISTI #
CIR01F-28-21PW
|
Avnet Americas | - Bulk (Alt: CIR01F-28-21PW) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9875 / $195.8780 | Buy Now |
DISTI #
ITTCIR01F-28-21PW
|
Interstate Connecting Components | CIR01F-28-21PW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$123.2200 / $229.4100 | Buy Now |
Part Details for CIR01F-28-21PW
CIR01F-28-21PW CAD Models
CIR01F-28-21PW Part Data Attributes:
|
CIR01F-28-21PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01F-28-21PW
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |