Part Details for CIR01F-40A-60PW-F80 by ITT Interconnect Solutions
Overview of CIR01F-40A-60PW-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR01F-40A-60PW-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01F-40A-60PW-F8
|
Avnet Americas | - Bulk (Alt: CIR01F-40A-60PW-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$136.8625 / $301.2910 | Buy Now |
DISTI #
74500950
|
RS | Connector, | ITT Cannon CIR01F-40A-60PW-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$271.4400 | RFQ |
DISTI #
ITTCIR01F-40A-60PW-F80
|
Heilind Electronics | CIR01F-40A-60PW-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$189.5300 / $352.8600 | Buy Now | |
DISTI #
ITTCIR01F-40A-60PW-F80
|
Interstate Connecting Components | CIR01F-40A-60PW-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$189.5300 / $352.8600 | Buy Now |