Part Details for CIR01G-10SL-3P by ITT Interconnect Solutions
Overview of CIR01G-10SL-3P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01G-10SL-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01G-10SL-3P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.3690 | Buy Now |
DISTI #
CIR01G-10SL-3P
|
Avnet Americas | - Bulk (Alt: CIR01G-10SL-3P) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7375 / $107.2815 | Buy Now |
DISTI #
965-CIR01G-10SL-3P
|
Mouser Electronics | Standard Circular Connector CIR 3C 3#16S PIN RECP LINE | 0 |
|
$83.7000 / $86.1900 | Order Now |
DISTI #
74507831
|
RS | Backshell, suitable, for, heat, shrink, tubing, wire, sealing, grommet, compression, rin | ITT Cannon CIR01G-10SL-3P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$96.6500 | RFQ |
DISTI #
ITTCIR01G-10SL-3P
|
Heilind Electronics | CIR01G-10SL-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.5900 / $96.6500 | Buy Now | |
DISTI #
CIR01G-10SL-3P
|
Avnet Americas | - Bulk (Alt: CIR01G-10SL-3P) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$48.7375 / $107.2815 | Buy Now |
DISTI #
ITTCIR01G-10SL-3P
|
Interstate Connecting Components | CIR01G-10SL-3P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$74.5900 / $96.6500 | Buy Now |
Part Details for CIR01G-10SL-3P
CIR01G-10SL-3P CAD Models
CIR01G-10SL-3P Part Data Attributes:
|
CIR01G-10SL-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01G-10SL-3P
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |