Part Details for CIR01LF-40-A60SW-F80 by ITT Interconnect Solutions
Overview of CIR01LF-40-A60SW-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01LF-40-A60SW-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01LF-40-A60SW-F80-ND
|
DigiKey | CONN RCPT FMALE 60P SILVER CRIMP Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.6930 | Buy Now |
DISTI #
965-CIR1LF40A60SWF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$262.9600 / $266.8500 | Order Now |
Part Details for CIR01LF-40-A60SW-F80
CIR01LF-40-A60SW-F80 CAD Models
CIR01LF-40-A60SW-F80 Part Data Attributes:
|
CIR01LF-40-A60SW-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01LF-40-A60SW-F80
ITT Interconnect Solutions
MIL Series Connector, 60 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |