There are no models available for this part yet.
Overview of CIR01SB-36-54P-F80-T100 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-100XJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-100X | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
LAX-ST100 | Coilcraft Inc | StarLAN transformer, not RoHS |
Price & Stock for CIR01SB-36-54P-F80-T100 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR01SB-36-54P-F80
|
Avnet Americas | - Bulk (Alt: CIR01SB-36-54P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$146.4625 / $322.4180 | Buy Now | |
DISTI #
965-1SB3654PF80T100
|
Mouser Electronics | Circular MIL Spec Connector CIR01SB3654PF80T100 RoHS: Not Compliant | 0 |
|
$235.8600 / $244.6300 | Order Now | |
Onlinecomponents.com | 0 |
|
$202.8200 / $377.6100 | Buy Now | |||
Master Electronics | 0 |
|
$202.8200 / $377.6100 | Buy Now |