There are no models available for this part yet.
Overview of CIR020R-16S-5P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for CIR020R-16S-5P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P2323
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR020R-16S-5P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.5800 / $69.4000 | Buy Now | |
DISTI #
CIR020R-16S-5P-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$59.8600 | Buy Now | |
DISTI #
CIR020R-16S-5P
|
Avnet Americas | - Bulk (Alt: CIR020R-16S-5P) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3375 / $69.0235 | Buy Now | |
DISTI #
965-CIR020R-16S-5P
|
Mouser Electronics | Standard Circular Connector CIR 3C 3#16 PIN RECP | 0 |
|
$51.6100 / $64.0500 | Order Now | |
DISTI #
ITTCIR020R-16S-5P
|
Heilind Electronics | VEAM CIR SI RECPT 3#16 PIN Z00708 | Americas - 0 in Stock |
|
$35.6257 / $60.1415 | Buy Now | |
Onlinecomponents.com | 0 |
|
$33.3400 / $65.6800 | Buy Now | |||
DISTI #
ITTCIR020R-16S-5P
|
Interstate Connecting Components | VEAM CIR SI RECPT 3#16 PIN Z00708 | 0 |
|
$35.6257 / $60.1415 | Buy Now | |
DISTI #
CIR020R-16S-5P
|
PEI Genesis | CIR 3C 3#16 PIN RECP Min Qty: 1 | 4 |
|
$52.7400 | Buy Now | |
Master Electronics | 0 |
|
$33.3400 / $65.6800 | Buy Now |
CAD Models for CIR020R-16S-5P by ITT Interconnect Solutions
Part Data Attributes for CIR020R-16S-5P by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
14 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|