Part Details for CIR020R-22-2P-F80-T39 by ITT Interconnect Solutions
Overview of CIR020R-22-2P-F80-T39 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-22-2P-F80-T39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-22-2P-F80-T39-ND
|
DigiKey | CONN RCPT MALE 3POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9860 | Buy Now |
DISTI #
CIR020R-22-2P-F80-
|
Avnet Americas | - Bulk (Alt: CIR020R-22-2P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1625 / $95.0900 | Buy Now |
DISTI #
965-CIR20R222PF80T39
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$71.1100 / $80.9800 | Order Now |
DISTI #
74507536
|
RS | Connector, no endbell | ITT Cannon CIR020R-22-2P-F80-T39 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$85.6700 | RFQ |
DISTI #
ITTCIR020R-22-2P-F80-T39
|
Heilind Electronics | CIR020R-22-2P-F80-T39 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.1100 / $85.6700 | Buy Now |
DISTI #
CIR020R-22-2P-F80-
|
Avnet Americas | - Bulk (Alt: CIR020R-22-2P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$43.1625 / $95.0900 | Buy Now |
DISTI #
ITTCIR020R-22-2P-F80-T39
|
Interstate Connecting Components | CIR020R-22-2P-F80-T39 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$66.1100 / $85.6700 | Buy Now |
Part Details for CIR020R-22-2P-F80-T39
CIR020R-22-2P-F80-T39 CAD Models
CIR020R-22-2P-F80-T39 Part Data Attributes:
|
CIR020R-22-2P-F80-T39
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-22-2P-F80-T39
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | BLACK EPOXYURHETANIC VARNISH | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |