Part Details for CIR020R-28-15PX-F80 by ITT Interconnect Solutions
Overview of CIR020R-28-15PX-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM15PX330BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 33ohm POWRTRN |
Price & Stock for CIR020R-28-15PX-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-28-15PX-F8
|
Avnet Americas | CIR 35C 3516 FR PIN RECP - Bulk (Alt: CIR020R-28-15PX-F8) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1375 / $103.8405 | Buy Now |
DISTI #
965-CIR020R2815PXF80
|
Mouser Electronics | Standard Circular Connector CIR 35C 35#16 FR PIN RECP | 0 |
|
$55.5700 / $78.0400 | Order Now |
DISTI #
ITTCIR020R-28-15PX-F80
|
Heilind Electronics | CIR020R-28-15PX-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$72.2000 / $93.5500 | Buy Now | |
DISTI #
ITTCIR020R-28-15PX-F80
|
Interstate Connecting Components | CIR020R-28-15PX-F80 | 0 |
|
Buy Now | |
DISTI #
CIR020R-28-15PX-F80
|
PEI Genesis | CIR 35C 35#16 FR PIN RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$72.2000 / $93.5500 | Buy Now |
Part Details for CIR020R-28-15PX-F80
CIR020R-28-15PX-F80 CAD Models
CIR020R-28-15PX-F80 Part Data Attributes
|
CIR020R-28-15PX-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-28-15PX-F80
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 |