Part Details for CIR020R-28-21PZ-F80-T12 by ITT Interconnect Solutions
Overview of CIR020R-28-21PZ-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-28-21PZ-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-28-21PZ-F80-T12-ND
|
DigiKey | CONN RCPT MALE 37POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$80.1200 / $135.0600 | Buy Now |
DISTI #
695-CI1PZF80T12
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 FR PIN RECP | 0 |
|
$181.7600 / $203.4600 | Order Now |
DISTI #
CIR020R-28-21PZ-F80-T12
|
PEI Genesis | CIR 37C 37#16 FR PIN RECP Min Qty: 1 | 59 |
|
$74.4100 / $112.6700 | Buy Now |
Part Details for CIR020R-28-21PZ-F80-T12
CIR020R-28-21PZ-F80-T12 CAD Models
CIR020R-28-21PZ-F80-T12 Part Data Attributes
|
CIR020R-28-21PZ-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-28-21PZ-F80-T12
ITT Interconnect Solutions
CIR 37C 37#16 FR PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 37 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 28-21 |