Part Details for CIR020R-32-17P-F80 by ITT Interconnect Solutions
Overview of CIR020R-32-17P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CIR020R-32-17P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-32-17P-F80-ND
|
DigiKey | CONN RCPT MALE 4POS SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.2370 | Buy Now |
DISTI #
CIR020R-32-17P-F80
|
Avnet Americas | - Bulk (Alt: CIR020R-32-17P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$50.2250 / $110.6485 | Buy Now |
DISTI #
965-CIR020R3217PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$87.5800 / $94.2300 | Order Now |
DISTI #
74506995
|
RS | Connector, no endbell | ITT Cannon CIR020R-32-17P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$99.6800 | RFQ |
DISTI #
ITTCIR020R-32-17P-F80
|
Heilind Electronics | CIR020R-32-17P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$76.9300 / $99.6800 | Buy Now | |
DISTI #
ITTCIR020R-32-17P-F80
|
Interstate Connecting Components | CIR020R-32-17P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$76.9300 / $99.6800 | Buy Now |
Part Details for CIR020R-32-17P-F80
CIR020R-32-17P-F80 CAD Models
CIR020R-32-17P-F80 Part Data Attributes
|
CIR020R-32-17P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-32-17P-F80
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 4 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, WITH REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Unique Insert Number | 32-17 |