Part Details for CIR020R-36-10S by ITT Interconnect Solutions
Overview of CIR020R-36-10S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020R-36-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P2775
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR020R-36-10S Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.9400 / $328.2000 | Buy Now |
DISTI #
CIR020R-36-10S-ND
|
DigiKey | CONN RCPT FMALE 48P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$241.9000 / $407.7700 | Buy Now |
DISTI #
CIR020R-36-10S
|
Avnet Americas | CIR 48C 4816 SKT RECP WALL - Bulk (Alt: CIR020R-36-10S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$211.1250 / $465.0900 | Buy Now |
DISTI #
965-CIR020R-36-10S
|
Mouser Electronics | Standard Circular Connector CIR 48C 48#16 SKT RECP WALL | 0 |
|
$352.8900 | Order Now |
DISTI #
74500430
|
RS | Connector, no endbell | ITT Cannon CIR020R-36-10S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$419.0000 | RFQ |
DISTI #
ITTCIR020R-36-10S
|
Heilind Electronics | CIR020R-36-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$292.5700 / $712.3000 | Buy Now | |
DISTI #
ITTCIR020R-36-10S
|
Interstate Connecting Components | CIR020R-36-10S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$292.5700 / $712.3000 | Buy Now |
Part Details for CIR020R-36-10S
CIR020R-36-10S CAD Models
CIR020R-36-10S Part Data Attributes
|
CIR020R-36-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020R-36-10S
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 |