Part Details for CIR020R-40A-60P-F80-T108 by ITT Interconnect Solutions
Overview of CIR020R-40A-60P-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR020R-40A-60P-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020R-40A-60P-F80-T108-ND
|
DigiKey | CONN RCPT MALE 60POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$115.5000 / $194.7000 | Buy Now |
DISTI #
695-0R40A60PF80T108
|
Mouser Electronics | Circular MIL Spec Connector CIR 60C 60#16 PIN RECP WALL RoHS: Compliant | 0 |
|
$263.4900 / $294.9400 | Order Now |
DISTI #
37153591
|
Verical | Conn Circular M 60 POS Crimp ST Panel Mount 60 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$179.3250 / $278.1371 | Buy Now |
DISTI #
CIR020R-40A-60P-F80-T108
|
PEI Genesis | CIR 60C 60#16 PIN RECP WALL | 0 |
|
Buy Now |