Part Details for CIR020RFS-36A-22PW-F80-T39-VO by ITT Interconnect Solutions
Overview of CIR020RFS-36A-22PW-F80-T39-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR020RFS-36A-22PW-F80-T39-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR020RFS-36A-22PW
|
Avnet Americas | - Bulk (Alt: CIR020RFS-36A-22PW) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9625 / $112.2580 | Buy Now |
DISTI #
965-CIR2RFS3622PWF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$88.8500 / $95.6000 | Order Now |
DISTI #
74504728
|
RS | Connector, | ITT Cannon CIR020RFS-36A-22PW-F80-T39-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$101.1300 | RFQ |
DISTI #
CIR020RFS-36A-22PW
|
Avnet Americas | - Bulk (Alt: CIR020RFS-36A-22PW) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.9625 / $112.2580 | Buy Now |
Part Details for CIR020RFS-36A-22PW-F80-T39-VO
CIR020RFS-36A-22PW-F80-T39-VO CAD Models
CIR020RFS-36A-22PW-F80-T39-VO Part Data Attributes:
|
CIR020RFS-36A-22PW-F80-T39-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR020RFS-36A-22PW-F80-T39-VO
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | W | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | 36A-22 |