There are no models available for this part yet.
Overview of CIR02R-28-1SW-F80-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR02R-28-1SW-F80-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR02R-28-1SW-F80-
|
Avnet Americas | - Bulk (Alt: CIR02R-28-1SW-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9625 / $66.0265 | Buy Now | |
DISTI #
965-CIR2R281SWF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$49.3700 / $61.2700 | Order Now | |
DISTI #
74505329
|
RS | Connector, | ITT Cannon CIR02R-28-1SW-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4900 | RFQ | |
DISTI #
ITTCIR02R-28-1SW-F80-VO
|
Heilind Electronics | CIR02R-28-1SW-F80-VO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$31.9200 / $62.8300 | Buy Now | |||
DISTI #
ITTCIR02R-28-1SW-F80-VO
|
Interstate Connecting Components | CIR02R-28-1SW-F80-VO | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$31.9200 / $62.8300 | Buy Now |
CAD Models for CIR02R-28-1SW-F80-VO by ITT Interconnect Solutions
Part Data Attributes for CIR02R-28-1SW-F80-VO by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
3,6
|
Contact Sizes
|
8,12
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
80
|
Other Description
|
FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATER PROOF
|
Polarization
|
W
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
9
|
Unique Insert Number
|
28-1
|