Part Details for CIR02R-36-10S by ITT Interconnect Solutions
Overview of CIR02R-36-10S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CIR02R-36-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR02R-36-10S-ND
|
DigiKey | CONN RCPT FMALE 48P SOLDER CUP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$346.9320 | Buy Now |
DISTI #
CIR02R-36-10S
|
Avnet Americas | - Bulk (Alt: CIR02R-36-10S) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$207.5250 / $457.1720 | Buy Now |
DISTI #
965-CIR02R-36-10S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$346.9200 | Order Now |
DISTI #
74499368
|
RS | Connector, no endbell | ITT Cannon CIR02R-36-10S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$411.8600 | RFQ |
DISTI #
ITTCIR02R-36-10S
|
Heilind Electronics | CIR02R-36-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$287.5900 / $535.4300 | Buy Now | |
DISTI #
ITTCIR02R-36-10S
|
Interstate Connecting Components | CIR02R-36-10S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$287.5900 / $535.4300 | Buy Now |
Part Details for CIR02R-36-10S
CIR02R-36-10S CAD Models
CIR02R-36-10S Part Data Attributes
|
CIR02R-36-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR02R-36-10S
ITT Interconnect Solutions
MIL Series Connector, 48 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Unique Insert Number | 36-10 |