There are no models available for this part yet.
Overview of CIR02R-40-56S-F80-T39-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for CIR02R-40-56S-F80-T39-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR02R-40-56S-F80-
|
Avnet Americas | - Bulk (Alt: CIR02R-40-56S-F80-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2625 / $84.3045 | Buy Now | |
DISTI #
965-CIR2R456SOO
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$63.0400 / $78.2300 | Order Now | |
DISTI #
74503241
|
RS | Connector, | ITT Cannon CIR02R-40-56S-F80-T39-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9500 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7000 / $80.2200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$40.7000 / $80.2200 | Buy Now |
CAD Models for CIR02R-40-56S-F80-T39-VO by ITT Interconnect Solutions
Part Data Attributes for CIR02R-40-56S-F80-T39-VO by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Quantities
|
85
|
Contact Sizes
|
16
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Other Description
|
FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
WATER PROOF
|
Polarization
|
N
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
40
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
85
|
Unique Insert Number
|
40-56
|