Part Details for CIR02R-40A-31S-F80-T39-VO by ITT Interconnect Solutions
Overview of CIR02R-40A-31S-F80-T39-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR02R-40A-31S-F80-T39-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR02R-40A-31S-F80
|
Avnet Americas | - Bulk (Alt: CIR02R-40A-31S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2625 / $84.3045 | Buy Now |
DISTI #
965-CIEER431SF
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$63.0400 / $78.2300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.7000 / $80.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.7000 / $80.2200 | Buy Now |
Part Details for CIR02R-40A-31S-F80-T39-VO
CIR02R-40A-31S-F80-T39-VO CAD Models
CIR02R-40A-31S-F80-T39-VO Part Data Attributes
|
CIR02R-40A-31S-F80-T39-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR02R-40A-31S-F80-T39-VO
ITT Interconnect Solutions
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 31 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Other Description | FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCHLOROPRENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 40A-31 |