CIR02R22-5P-F80-VO
ITT Interconnect Solutions
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of CIR02R22-5P-F80-VO by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CIR02R22-5P-F80-VO by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 27R6272
Newark Veam Cir, Vbn, Other |Itt Cannon CIR02R22-5P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $68.5100
  • 25 $64.0900
  • 50 $60.0400
  • 100 $58.9300
  • 250 $57.8300
$57.8300 / $68.5100 Buy Now

CAD Models for CIR02R22-5P-F80-VO by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIR02R22-5P-F80-VO by ITT Interconnect Solutions

CIR02R22-5P-F80-VO
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
2,4
Contact Sizes
12,16
Coupling Type
BAYONET
Degrees of Rotation
Other Description
FRONT PANEL MOUNT RECEPTACLE, NO REAR THREAD
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID/VIBRATION RESISTANT
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WATERPROOF
Polarization
N
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
CRIMP
Total Number of Contacts
6
Unique Insert Number
22-5
Want to compare parts?
  1. CIR02R22-5P-F80-VO
    ITT Interconnect Solutions
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for CIR02R22-5P-F80-VO

This table gives cross-reference parts and alternative options found for CIR02R22-5P-F80-VO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIR02R22-5P-F80-VO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CIR01F22-5PW-F80-VO MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, ITT Interconnect Solutions CIR02R22-5P-F80-VO vs CIR01F22-5PW-F80-VO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR02R22-5P-F80-VO by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR02R22-5P-F80-VO by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIR02R22-5P-F80-VO would you like to use for your alert(s)?
  • Please alert me when CIR02R22-5P-F80-VO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR02R22-5P-F80-VO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR02R22-5P-F80-VO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR02R22-5P-F80-VO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR02R22-5P-F80-VO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR02R22-5P-F80-VO by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: