Part Details for CIR02RFS-32A-48S-F80-T39-VO by ITT Interconnect Solutions
Overview of CIR02RFS-32A-48S-F80-T39-VO by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
51952-155LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 48S Vertical Header. |
Price & Stock for CIR02RFS-32A-48S-F80-T39-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR02RFS-32A-48S-F
|
Avnet Americas | - Bulk (Alt: CIR02RFS-32A-48S-F) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8750 / $98.8640 | Buy Now |
DISTI #
965-CIR2RFS3248SF
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$73.9300 / $84.1900 | Order Now |
DISTI #
74505462
|
RS | Connector, | ITT Cannon CIR02RFS-32A-48S-F80-T39-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0700 | RFQ |