Part Details for CIR030-20-15P-F80-T108-VO by ITT Interconnect Solutions
Overview of CIR030-20-15P-F80-T108-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for CIR030-20-15P-F80-T108-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-20-15P-F80-T108-VO-ND
|
DigiKey | CONN RCPT HSNG MALE 7POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$29.7400 / $50.1300 | Buy Now |
DISTI #
695-02015PF80T108VO
|
Mouser Electronics | Circular MIL Spec Connector CIR 7C 7#12 PIN RECP WALL RoHS: Compliant | 0 |
|
$50.9400 / $68.6900 | Order Now |
DISTI #
37153476
|
Verical | Conn Circular M 7 POS Crimp ST Panel Mount 7 Terminal 1 Port Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$51.5705 / $61.8843 | Buy Now |
DISTI #
CIR030-20-15P-F80-T108-VO
|
PEI Genesis | CIR 7C 7#12 PIN RECP WALL Min Qty: 1 | 36 |
|
$31.3900 / $44.8500 | Buy Now |