Part Details for CIR030-20-15S-F80-T12-12 by ITT Interconnect Solutions
Overview of CIR030-20-15S-F80-T12-12 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030-20-15S-F80-T12-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-20-15S-F80-T12-12-ND
|
DigiKey | CONN RCPT FMALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$47.0200 / $79.2600 | Buy Now |
DISTI #
695-02015SF80T1212
|
Mouser Electronics | Circular MIL Spec Connector CIR 7C 7#12 FR SKT RECP | 0 |
|
$86.3500 / $109.4300 | Order Now |
DISTI #
54579509
|
Verical | Conn Circular SKT 7 POS Crimp ST Flange Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$73.9800 / $114.8754 | Buy Now |
DISTI #
CIR030-20-15S-F80-T12-12
|
PEI Genesis | CIR 7C 7#12 FR SKT RECP Min Qty: 1 | 58 |
|
$45.5200 / $68.9400 | Buy Now |
Part Details for CIR030-20-15S-F80-T12-12
CIR030-20-15S-F80-T12-12 CAD Models
CIR030-20-15S-F80-T12-12 Part Data Attributes
|
CIR030-20-15S-F80-T12-12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030-20-15S-F80-T12-12
ITT Interconnect Solutions
CONN RCPT 7POS PNL MNT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
Unique Insert Number | 20-15 |