There are no models available for this part yet.
Overview of CIR030-20-27S-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR030-20-27S-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P3087
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030-20-27S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7800 / $60.1000 | Buy Now | |
DISTI #
CIR030-20-27S-F80-ND
|
DigiKey | CONN RCPT FMALE 14P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$43.1000 / $72.6500 | Buy Now | |
DISTI #
CIR030-20-27S-F80
|
Avnet Americas | CIR 14C 1416 FR SKT RECP - Bulk (Alt: CIR030-20-27S-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4375 / $73.6670 | Buy Now | |
DISTI #
965-CIR0302027SF80
|
Mouser Electronics | Standard Circular Connector CIR 14C 14#16 FR SKT RECP | 0 |
|
$55.0900 / $68.3600 | Order Now | |
DISTI #
74499884
|
RS | Connector, no endbell | ITT Cannon CIR030-20-27S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3700 | RFQ | |
DISTI #
ITTCIR030-20-27S-F80
|
Heilind Electronics | CIR030-20-27S-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$35.5700 / $70.1000 | Buy Now | |||
DISTI #
67393242
|
Verical | Conn Circular F 14 POS Crimp ST Panel Mount 14 Terminal 1 Port Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$63.9720 / $105.2957 | Buy Now | |
DISTI #
ITTCIR030-20-27S-F80
|
Interstate Connecting Components | CIR030-20-27S-F80 | 0 |
|
Buy Now | ||
DISTI #
CIR030-20-27S-F80
|
PEI Genesis | CIR 14C 14#16 FR SKT RECP Min Qty: 1 | 65 |
|
$40.0500 / $60.6400 | Buy Now |
CAD Models for CIR030-20-27S-F80 by ITT Interconnect Solutions
Part Data Attributes for CIR030-20-27S-F80 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
13 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
14
|