Part Details for CIR030-20-29SZ-F80 by ITT Interconnect Solutions
Overview of CIR030-20-29SZ-F80 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030-20-29SZ-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-20-29SZ-F80-ND
|
DigiKey | CONN RCPT FMALE 17P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$44.6100 / $75.2000 | Buy Now |
DISTI #
695-CIR0302029SZF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 17C 17#16 FR SKT RECP | 0 |
|
$110.1100 / $129.0900 | Order Now |
DISTI #
CIR030-20-29SZ-F80
|
PEI Genesis | CIR 17C 17#16 FR SKT RECP Min Qty: 1 | 156 |
|
$38.5600 / $64.9900 | Buy Now |
Part Details for CIR030-20-29SZ-F80
CIR030-20-29SZ-F80 CAD Models
CIR030-20-29SZ-F80 Part Data Attributes
|
CIR030-20-29SZ-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030-20-29SZ-F80
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |