CIR030-28-6P-F80
ITT Interconnect Solutions
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle

Overview of CIR030-28-6P-F80 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CIR030-28-6P-F80 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 695-CIR030-28-6P-F80
Mouser Electronics Circular MIL Spec Connector CIR 3C 3#4 PIN RECP 0
  • 1 $144.2800
  • 10 $132.4100
  • 25 $127.3200
  • 50 $123.0700
$123.0700 / $144.2800 Order Now
DISTI # CIR030-28-6P-F80
PEI Genesis CIR 3C 3#4 PIN RECP Min Qty: 1 3
  • 1 $84.0500
$84.0500 Buy Now

CAD Models for CIR030-28-6P-F80 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CIR030-28-6P-F80 by ITT Interconnect Solutions

CIR030-28-6P-F80
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
WATER PROOF
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
28
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. CIR030-28-6P-F80
    ITT Interconnect Solutions
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR030-28-6P-F80 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR030-28-6P-F80 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CIR030-28-6P-F80 would you like to use for your alert(s)?
  • Please alert me when CIR030-28-6P-F80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR030-28-6P-F80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR030-28-6P-F80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR030-28-6P-F80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR030-28-6P-F80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR030-28-6P-F80 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: