There are no models available for this part yet.
Overview of CIR030-32A-55P-F80-15 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for CIR030-32A-55P-F80-15 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R7577
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030-32A-55P-F80-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.3400 / $117.5300 | Buy Now | |
DISTI #
CIR030-32A-55P-F80
|
Avnet Americas | - Bulk (Alt: CIR030-32A-55P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$60.5500 / $133.3850 | Buy Now | |
DISTI #
74501144
|
RS | Connector, | ITT Cannon CIR030-32A-55P-F80-15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$120.1700 | RFQ | |
DISTI #
ITTCIR030-32A-55P-F80-15
|
Heilind Electronics | CIR030-32A-55P-F80-15 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$92.7400 / $120.1700 | Buy Now | |||
DISTI #
ITTCIR030-32A-55P-F80-15
|
Interstate Connecting Components | CIR030-32A-55P-F80-15 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$92.7400 / $120.1700 | Buy Now |