Part Details for CIR030-36-10S by ITT Interconnect Solutions
Overview of CIR030-36-10S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for CIR030-36-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-36-10S-ND
|
DigiKey | CONN RCPT FMALE 48P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$243.5900 / $410.6200 | Buy Now |
DISTI #
CIR030-36-10S
|
Avnet Americas | - Bulk (Alt: CIR030-36-10S) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$210.8375 / $464.4610 | Buy Now |
DISTI #
965-CIR030-36-10S
|
Mouser Electronics | Standard Circular Connector CIR 48C 48#16 SKT RECP WALL | 0 |
|
$352.4100 | Order Now |
DISTI #
ITTCIR030-36-10S
|
Heilind Electronics | CIR030-36-10S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$292.1700 / $711.3400 | Buy Now | |
DISTI #
ITTCIR030-36-10S
|
Interstate Connecting Components | CIR030-36-10S | 0 |
|
Buy Now | |
DISTI #
CIR030-36-10S
|
PEI Genesis | CIR 48C 48#16 SKT RECP WALL Min Qty: 1 | 5 |
|
$372.9200 | Buy Now |
|
Master Electronics | 0 |
|
$292.1700 / $711.3400 | Buy Now |
Part Details for CIR030-36-10S
CIR030-36-10S CAD Models
CIR030-36-10S Part Data Attributes
|
CIR030-36-10S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030-36-10S
ITT Interconnect Solutions
CONN RCPT 48POS PNL MNT SKT
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 48 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
Unique Insert Number | 36-10 |