Part Details for CIR030-40-56P-F80-VO by ITT Interconnect Solutions
Overview of CIR030-40-56P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CIR030-40-56P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030-40-56P-F80-VO-ND
|
DigiKey | CONN RCPT HSNG MALE 85POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$100.3100 / $169.0900 | Buy Now |
DISTI #
CIR030-40-56P-F80-
|
Avnet Americas | CIR 85C 8516 PIN RECP WALL - Bulk (Alt: CIR030-40-56P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7250 / $98.5310 | Buy Now |
DISTI #
965-CIR3456PF
|
Mouser Electronics | Standard Circular Connector CIR 85C 85#16 PIN RECP WALL RoHS: Not Compliant | 0 |
|
$73.6800 / $83.9100 | Order Now |
DISTI #
ITTCIR030-40-56P-F80-VO
|
Heilind Electronics | CIR030-40-56P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$68.5100 / $88.7700 | Buy Now | |
DISTI #
CIR030-40-56P-F80-
|
Avnet Americas | CIR 85C 8516 PIN RECP WALL - Bulk (Alt: CIR030-40-56P-F80-) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7250 / $98.5310 | Buy Now |
DISTI #
ITTCIR030-40-56P-F80-VO
|
Interstate Connecting Components | CIR030-40-56P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$68.5100 / $88.7700 | Buy Now |
Part Details for CIR030-40-56P-F80-VO
CIR030-40-56P-F80-VO CAD Models
CIR030-40-56P-F80-VO Part Data Attributes:
|
CIR030-40-56P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030-40-56P-F80-VO
ITT Interconnect Solutions
CIR 85C 85#16 PIN RECP WALL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |