Part Details for CIR030FP-14S-2P-F80-T104 by ITT Interconnect Solutions
Overview of CIR030FP-14S-2P-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-14S-2P-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-14S-2P-F8
|
Avnet Americas | Connector with Bayonet Coupling PIN 4 Position Crimp Straight Flange with Through Hole 4 Terminal 1 Port - Bulk (Alt: CIR030FP-14S-2P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4125 / $58.1825 | Buy Now |
DISTI #
965-30FP14S2PF80T104
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 6 |
|
$43.5100 / $53.9900 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$44.0000 / $71.9900 | Buy Now |
DISTI #
70364405
|
Verical | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2335 | Americas - 9 |
|
$71.1273 / $90.3262 | Buy Now |
DISTI #
CIR030FP-14S-2P-F8
|
Avnet Americas | Connector with Bayonet Coupling PIN 4 Position Crimp Straight Flange with Through Hole 4 Terminal 1 Port - Bulk (Alt: CIR030FP-14S-2P-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$26.4125 / $58.1825 | Buy Now |
|
Master Electronics | Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port RoHS: Compliant |
10 In Stock |
|
$44.0000 / $71.9900 | Buy Now |
Part Details for CIR030FP-14S-2P-F80-T104
CIR030FP-14S-2P-F80-T104 CAD Models
CIR030FP-14S-2P-F80-T104 Part Data Attributes:
|
CIR030FP-14S-2P-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-14S-2P-F80-T104
ITT Interconnect Solutions
CONN RCPT 4POS PNL MNT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | ZINC COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |