Part Details for CIR030FP-18-1P-F80-T12 by ITT Interconnect Solutions
Overview of CIR030FP-18-1P-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-18-1P-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P3584
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-18-1P-F80-T12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2400 / $86.0200 | Buy Now |
DISTI #
VEA CIR030FP-18-1
|
Avnet Americas | CIR 10C 1016 FR PIN RECP - Bulk (Alt: VEA CIR030FP-18-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR030FP-18-1P-F80
|
Avnet Americas | CIR 10C 1016 FR PIN RECP - Bulk (Alt: CIR030FP-18-1P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$47.8625 / $105.4315 | Buy Now |
DISTI #
965-CR30FP181PF80T12
|
Mouser Electronics | Standard Circular Connector CIR 10C 10#16 FR PIN RECP RoHS: Compliant | 0 |
|
$78.8400 / $89.7900 | Order Now |
DISTI #
ITTCIR030FP-18-1P-F80-T12
|
Heilind Electronics | CIR030FP-18-1P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.3000 / $94.9800 | Buy Now | |
DISTI #
ITTCIR030FP-18-1P-F80-T12
|
Interstate Connecting Components | CIR030FP-18-1P-F80-T12 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$73.3000 / $94.9800 | Buy Now |
Part Details for CIR030FP-18-1P-F80-T12
CIR030FP-18-1P-F80-T12 CAD Models
CIR030FP-18-1P-F80-T12 Part Data Attributes
|
CIR030FP-18-1P-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-18-1P-F80-T12
ITT Interconnect Solutions
CIR 10C 10#16 FR PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 18-1 |