Part Details for CIR030FP-20-11P-F80-15 by ITT Interconnect Solutions
Overview of CIR030FP-20-11P-F80-15 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CIR030FP-20-11P-F80-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-20-11P-F80-15-ND
|
DigiKey | CONN RCPT MALE 13P SILVER CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CIR030FP-20-11P-F8
|
Avnet Americas | - Bulk (Alt: CIR030FP-20-11P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$36.1750 / $79.6980 | Buy Now |
DISTI #
965-CR30FP2011PF8015
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$59.6000 / $73.9500 | Order Now |
DISTI #
ITTCIR030FP-20-11P-F80-15
|
Heilind Electronics | CIR030FP-20-11P-F80-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$38.4800 / $75.8400 | Buy Now | |
DISTI #
ITTCIR030FP-20-11P-F80-15
|
Interstate Connecting Components | CIR030FP-20-11P-F80-15 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$38.4800 / $75.8400 | Buy Now |
Part Details for CIR030FP-20-11P-F80-15
CIR030FP-20-11P-F80-15 CAD Models
CIR030FP-20-11P-F80-15 Part Data Attributes
|
CIR030FP-20-11P-F80-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-20-11P-F80-15
ITT Interconnect Solutions
CIR 13C 13#16 PIN RECP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 | |
Unique Insert Number | 20-11 |