Part Details for CIR030FP-20-15P-F80-VO by ITT Interconnect Solutions
Overview of CIR030FP-20-15P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CIR030FP-20-15P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P3639
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-20-15P-F80-VO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7800 / $57.7900 | Buy Now |
DISTI #
CIR030FP-20-15P-F8
|
Avnet Americas | - Bulk (Alt: CIR030FP-20-15P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7125 / $67.6545 | Buy Now |
DISTI #
965-CIR3FP215PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$50.5900 / $62.7800 | Order Now |
DISTI #
ITTCIR030FP-20-15P-F80-VO
|
Heilind Electronics | CIR030FP-20-15P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$32.7200 / $64.3800 | Buy Now | |
DISTI #
CIR030FP-20-15P-F8
|
Avnet Americas | - Bulk (Alt: CIR030FP-20-15P-F8) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$30.7125 / $67.6545 | Buy Now |
DISTI #
ITTCIR030FP-20-15P-F80-VO
|
Interstate Connecting Components | CIR030FP-20-15P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$32.7200 / $64.3800 | Buy Now |
Part Details for CIR030FP-20-15P-F80-VO
CIR030FP-20-15P-F80-VO CAD Models
CIR030FP-20-15P-F80-VO Part Data Attributes:
|
CIR030FP-20-15P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-20-15P-F80-VO
ITT Interconnect Solutions
CIR 7C 7#12 FR PIN RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |