Part Details for CIR030FP-22-12S-F80-T12 by ITT Interconnect Solutions
Overview of CIR030FP-22-12S-F80-T12 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-22-12S-F80-T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-22-12S-F80-T12-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$82.4700 / $139.0200 | Buy Now |
DISTI #
CIR030FP-22-12S-F8
|
Avnet Americas | CIR 5C 28 316 SKT RECP WALL - Bulk (Alt: CIR030FP-22-12S-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5875 / $126.8730 | Buy Now |
DISTI #
965-C30FP2212SF80T12
|
Mouser Electronics | Standard Circular Connector CIR 5C 2#8 3#16 SKT RECP WALL | 0 |
|
$91.4600 / $111.3200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$88.2100 / $114.3000 | Buy Now | |
DISTI #
CIR030FP-22-12S-F8
|
Avnet Americas | CIR 5C 28 316 SKT RECP WALL - Bulk (Alt: CIR030FP-22-12S-F8) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5875 / $126.8730 | Buy Now |
|
Master Electronics | 0 |
|
$88.2100 / $114.3000 | Buy Now |
Part Details for CIR030FP-22-12S-F80-T12
CIR030FP-22-12S-F80-T12 CAD Models
CIR030FP-22-12S-F80-T12 Part Data Attributes:
|
CIR030FP-22-12S-F80-T12
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-22-12S-F80-T12
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |