There are no models available for this part yet.
Overview of CIR030FP-22-5P-F80-T12 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR030FP-22-5P-F80-T12 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR030FP-22-5P-F80
|
Avnet Americas | - Bulk (Alt: CIR030FP-22-5P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7875 / $94.2575 | Buy Now | |
DISTI #
965-CIR3FP225PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$70.4800 / $80.2700 | Order Now | |
DISTI #
ITTCIR030FP-22-5P-F80-T12
|
Heilind Electronics | CIR030FP-22-5P-F80-T12 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$65.5300 / $84.9200 | Buy Now | |||
DISTI #
ITTCIR030FP-22-5P-F80-T12
|
Interstate Connecting Components | CIR030FP-22-5P-F80-T12 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$65.5300 / $84.9200 | Buy Now |
CAD Models for CIR030FP-22-5P-F80-T12 by ITT Interconnect Solutions
Part Data Attributes for CIR030FP-22-5P-F80-T12 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMETED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|