There are no models available for this part yet.
Overview of CIR030FP-32-22P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for CIR030FP-32-22P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P3846
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-32-22P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.2900 / $98.1500 | Buy Now | |
DISTI #
CIR030FP-32-22P
|
Avnet Americas | CIR 54C 5416 FR PIN RECP - Bulk (Alt: CIR030FP-32-22P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$54.6125 / $120.3055 | Buy Now | |
DISTI #
965-CIR030FP-32-22P
|
Mouser Electronics | Standard Circular Connector CIR 54C 54#16 FR PIN RECP | 0 |
|
$95.2200 / $102.4500 | Order Now | |
DISTI #
ITTCIR030FP-32-22P
|
Heilind Electronics | CIR030FP-32-22P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$83.6400 / $108.3800 | Buy Now | |||
DISTI #
39585100
|
Verical | Conn Circular M 54 POS Solder ST Panel Mount 54 Terminal 1 Port Automotive RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$328.9443 | Buy Now | |
DISTI #
ITTCIR030FP-32-22P
|
Interstate Connecting Components | CIR030FP-32-22P | 0 |
|
Buy Now | ||
DISTI #
CIR030FP-32-22P
|
PEI Genesis | CIR 54C 54#16 FR PIN RECP Min Qty: 1 | 32 |
|
$141.3300 / $201.9000 | Buy Now | |
Master Electronics | 0 |
|
$83.6400 / $108.3800 | Buy Now |
CAD Models for CIR030FP-32-22P by ITT Interconnect Solutions
Part Data Attributes for CIR030FP-32-22P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
14 Weeks
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
54
|