Part Details for CIR030FP-32-22PZ-F80 by ITT Interconnect Solutions
Overview of CIR030FP-32-22PZ-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CIR030FP-32-22PZ-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-32-22PZ-F80-ND
|
DigiKey | CONN RCPT MALE 54P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$96.4000 / $162.5100 | Buy Now |
DISTI #
CIR030FP-32-22PZ-F
|
Avnet Americas | CIR 54C 5416 FR PIN RECP - Bulk (Alt: CIR030FP-32-22PZ-F) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$52.5500 / $115.7545 | Buy Now |
DISTI #
695-IR030FP3222PZF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 54#16 FR PIN RECP | 0 |
|
$170.1400 / $206.2500 | Order Now |
DISTI #
ITTCIR030FP-32-22PZ-F80
|
Heilind Electronics | CIR030FP-32-22PZ-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$80.4800 / $104.2800 | Buy Now | |
DISTI #
ITTCIR030FP-32-22PZ-F80
|
Interstate Connecting Components | CIR030FP-32-22PZ-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$80.4800 / $104.2800 | Buy Now |
Part Details for CIR030FP-32-22PZ-F80
CIR030FP-32-22PZ-F80 CAD Models
CIR030FP-32-22PZ-F80 Part Data Attributes:
|
CIR030FP-32-22PZ-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-32-22PZ-F80
ITT Interconnect Solutions
CIR 54C 54#16 FR PIN RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 280 | |
Other Description | REAR MOUNT RECEPTACLE-SQUARE FLANGE | |
Empty Shell | NO | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | Z | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |