Part Details for CIR030FP-32-22SY-F80 by ITT Interconnect Solutions
Overview of CIR030FP-32-22SY-F80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-32-22SY-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-32-22SY-F80-ND
|
DigiKey | CIR 54C 54#16 SKT RECP WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$134.4100 / $226.5800 | Buy Now |
DISTI #
695-0FP3222SYF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 54#16 SKT RECP WALL | 0 |
|
$306.6300 / $343.2400 | Order Now |
DISTI #
54466489
|
Verical | CIR030FP-32-22SY-F80 Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$208.6882 / $323.6800 | Buy Now |
DISTI #
CIR030FP-32-22SY-F80
|
PEI Genesis | CIR 54C 54#16 SKT RECP WALL Min Qty: 1 | 45 |
|
$144.2500 / $206.0800 | Buy Now |
Part Details for CIR030FP-32-22SY-F80
CIR030FP-32-22SY-F80 CAD Models
CIR030FP-32-22SY-F80 Part Data Attributes
|
CIR030FP-32-22SY-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-32-22SY-F80
ITT Interconnect Solutions
MIL Series Connector, 54 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 54 |