There are no models available for this part yet.
Overview of CIR030FP-32-22SZ-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CIR030FP-32-22SZ-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR030FP-32-22SZ-F80-ND
|
DigiKey | CIR 54C 54#16 SKT RECP WALL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$134.4100 / $226.5800 | Buy Now | |
DISTI #
695-0FP3222SZF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 54C 54#16 SKT RECP WALL | 0 |
|
$306.6300 / $343.2400 | Order Now | |
DISTI #
54466488
|
Verical | CIR030FP-32-22SZ-F80 Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$208.6882 / $323.6800 | Buy Now | |
DISTI #
CIR030FP-32-22SZ-F80
|
PEI Genesis | CIR 54C 54#16 SKT RECP WALL Min Qty: 1 | 45 |
|
$144.2500 / $206.0800 | Buy Now |
CAD Models for CIR030FP-32-22SZ-F80 by ITT Interconnect Solutions
Part Data Attributes for CIR030FP-32-22SZ-F80 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
32
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
54
|