Part Details for CIR030FP-32-8P-F80-15 by ITT Interconnect Solutions
Overview of CIR030FP-32-8P-F80-15 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030FP-32-8P-F80-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-32-8P-F80-15
|
Avnet Americas | CIR 30C 612 2416 (18-20) PIN - Bulk (Alt: CIR030FP-32-8P-F80-15) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CIR30FP328PF8015
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$84.8000 / $91.2300 | Order Now |
DISTI #
ITTCIR030FP-32-8P-F80-15
|
Heilind Electronics | CIR030FP-32-8P-F80-15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$74.4900 / $96.5200 | Buy Now | |
DISTI #
CIR030FP-32-8P-F80-15
|
Avnet Americas | CIR 30C 612 2416 (18-20) PIN - Bulk (Alt: CIR030FP-32-8P-F80-15) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CIR030FP-32-8P-F80-15
|
Avnet Americas | CIR 30C 612 2416 (18-20) PIN - Bulk (Alt: CIR030FP-32-8P-F80-15) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0 |
|
$74.4900 / $96.5200 | Buy Now |
Part Details for CIR030FP-32-8P-F80-15
CIR030FP-32-8P-F80-15 CAD Models
CIR030FP-32-8P-F80-15 Part Data Attributes
|
CIR030FP-32-8P-F80-15
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-32-8P-F80-15
ITT Interconnect Solutions
CONN RCPT 30POS PNL MNT W/PINS
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 24,6 | |
Contact Sizes | 16,12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Unique Insert Number | 32-8 |