Part Details for CIR030FP-32A-55SW-F80 by ITT Interconnect Solutions
Overview of CIR030FP-32A-55SW-F80 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P |
Price & Stock for CIR030FP-32A-55SW-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-32A-55SW-F80-ND
|
DigiKey | CONN RCPT FMALE 55P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$146.2400 / $246.5200 | Buy Now |
DISTI #
695-R030FP32A55SWF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 55C 55#16 SKT RECP WALL | 0 |
|
$346.0300 / $373.4500 | Order Now |
DISTI #
54466471
|
Verical | Conn Circular F 55 POS Crimp ST Panel Mount 55 Terminal 1 Port Automotive Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$352.1657 | Buy Now |
DISTI #
CIR030FP-32A-55SW-F80
|
PEI Genesis | CIR 55C 55#16 SKT RECP WALL | 0 |
|
Buy Now |