Part Details for CIR030FP-40A-60P-F80-VO by ITT Interconnect Solutions
Overview of CIR030FP-40A-60P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR030FP-40A-60P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P3916
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030FP-40A-60P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.0900 / $73.7600 | Buy Now |
DISTI #
CIR030FP-40A-60P-F80-VO-ND
|
DigiKey | CONN RCPT HSNG MALE 60POS PNL MT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CIR030FP-40A-60P-F
|
Avnet Americas | - Bulk (Alt: CIR030FP-40A-60P-F) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0000 / $83.7125 | Buy Now |
DISTI #
965-CIR3FP46PF
|
Mouser Electronics | Standard Circular Connector CIR 60C 60#16 PIN RECP RoHS: Not Compliant | 0 |
|
$62.6000 / $77.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$40.4200 / $79.6600 | Buy Now | |
|
Master Electronics | 0 |
|
$40.4200 / $79.6600 | Buy Now |
Part Details for CIR030FP-40A-60P-F80-VO
CIR030FP-40A-60P-F80-VO CAD Models
CIR030FP-40A-60P-F80-VO Part Data Attributes
|
CIR030FP-40A-60P-F80-VO
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030FP-40A-60P-F80-VO
ITT Interconnect Solutions
CIR 60C 60#16 PIN RECP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANADRD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 60 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | REAR PANEL MOUNT RECEPTACLE | |
Empty Shell | YES | |
Environmental Characteristics | FIRE/FLUID/VIBRATION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
Unique Insert Number | 40A-60 |