Part Details for CIR030FP-40A-60PZ-F80-VO by ITT Interconnect Solutions
Overview of CIR030FP-40A-60PZ-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860PZQ50D4 | Rochester Electronics LLC | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
MPC860PZQ66D4 | Rochester Electronics LLC | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, 0 to 95C | |
MPC860PZQ80D4 | Rochester Electronics LLC | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 80MHz, 0 to 95C |
Price & Stock for CIR030FP-40A-60PZ-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030FP-40A-60PZ-
|
Avnet Americas | - Bulk (Alt: CIR030FP-40A-60PZ-) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.0000 / $83.7125 | Buy Now |
DISTI #
965-CIR3FP46PZF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$62.6000 / $77.6800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$37.4300 / $73.7400 | Buy Now | |
|
Master Electronics | 0 |
|
$37.4300 / $73.7400 | Buy Now |