Part Details for CIR030IC15-40A-60SW-F80T12 by ITT Interconnect Solutions
Overview of CIR030IC15-40A-60SW-F80T12 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR030IC15-40A-60SW-F80T12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ8058
|
Newark | Connector |Itt Cannon CIR030IC15-40A-60SW-F80T12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1700 / $119.4000 | Buy Now |
DISTI #
2266-CIR030IC15-40A-60SW-F80T12-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
78 In Stock |
|
$110.2800 / $124.6500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
78 Partner Stock |
|
$104.2700 / $147.8900 | Buy Now |
DISTI #
61920069
|
Verical | CIR030IC15-40A-60SW-F80T12 Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$97.5600 / $110.2800 | Buy Now |
DISTI #
65701051
|
Verical | CIR030IC15-40A-60SW-F80T12 Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$97.5600 / $110.2800 | Buy Now |
DISTI #
CIR030IC1540A6-0
|
TME | CIR030IC15-40A-60SW-F80T12 Min Qty: 1 | 78 |
|
$108.9255 / $136.8035 | Buy Now |
DISTI #
C1S138502441059
|
Chip1Stop | Connector Circular | 78 |
|
$108.0000 / $131.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
78 Partner Stock |
|
$104.2700 / $147.8900 | Buy Now |