Part Details for CIR030R-24A-25P-F80 by ITT Interconnect Solutions
Overview of CIR030R-24A-25P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for CIR030R-24A-25P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P4026
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR030R-24A-25P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.8500 / $146.5900 | Buy Now |
DISTI #
CIR030R-24A-25P-F80-ND
|
DigiKey | CONN RCPT MALE 25P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$103.5500 / $174.5600 | Buy Now |
DISTI #
CIR030R-24A-25P-F8
|
Avnet Americas | - Bulk (Alt: CIR030R-24A-25P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6125 / $182.0030 | Buy Now |
DISTI #
965-CIR030R24A25PF80
|
Mouser Electronics | Standard Circular Connector CIR 25C 25#16 PIN RECP WALL | 0 |
|
$144.0600 / $155.0000 | Order Now |
DISTI #
ITTCIR030R-24A-25P-F80
|
Heilind Electronics | CIR030R-24A-25P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$126.5400 / $163.9700 | Buy Now | |
DISTI #
ITTCIR030R-24A-25P-F80
|
Interstate Connecting Components | CIR030R-24A-25P-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$126.5400 / $163.9700 | Buy Now |