Part Details for CIR030R-28-21S-F80-T108 by ITT Interconnect Solutions
Overview of CIR030R-28-21S-F80-T108 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1085IM-3.6#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1080ISW#TRPBF | Analog Devices | Advanced L Pwr 5V RS232 2x Drv |
Price & Stock for CIR030R-28-21S-F80-T108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-0R2821SF80T108
|
Mouser Electronics | Circular MIL Spec Connector CIR 37C 37#16 SKT RECP WALL RoHS: Compliant | 0 |
|
$189.3500 / $246.3900 | Order Now |
DISTI #
CIR030R-28-21S-F80-T108
|
PEI Genesis | CIR 37C 37#16 SKT RECP WALL | 0 |
|
Buy Now |
Part Details for CIR030R-28-21S-F80-T108
CIR030R-28-21S-F80-T108 CAD Models
CIR030R-28-21S-F80-T108 Part Data Attributes
|
CIR030R-28-21S-F80-T108
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030R-28-21S-F80-T108
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | ZINC/COBALT BLACK PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |