Part Details for CIR030R-36-3S-F80 by ITT Interconnect Solutions
Overview of CIR030R-36-3S-F80 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030R-36-3S-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030R-36-3S-F80
|
Avnet Americas | - Bulk (Alt: CIR030R-36-3S-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$142.0375 / $312.8905 | Buy Now |
DISTI #
965-CIR3R363S
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$206.7200 / $210.7300 | Order Now |
DISTI #
74502205
|
RS | Backshell includes wire sealing grommet and compression ring | ITT Cannon CIR030R-36-3S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$281.8800 | RFQ |
DISTI #
ITTCIR030R-36-3S-F80
|
Heilind Electronics | CIR030R-36-3S-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$196.8300 / $366.4500 | Buy Now | |
DISTI #
ITTCIR030R-36-3S-F80
|
Interstate Connecting Components | CIR030R-36-3S-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$196.8300 / $366.4500 | Buy Now |
Part Details for CIR030R-36-3S-F80
CIR030R-36-3S-F80 CAD Models
CIR030R-36-3S-F80 Part Data Attributes
|
CIR030R-36-3S-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030R-36-3S-F80
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |