There are no models available for this part yet.
Overview of CIR030R-40A-38SW-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR030R-40A-38SW-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR030R-40A-38SW-F80-ND
|
DigiKey | CONN RCPT FMALE 38P SILVER CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$264.4884 / $377.8400 | Buy Now | |
DISTI #
695-0RWF80
|
Mouser Electronics | Circular MIL Spec Connector CIR 38C 38#12 SKT RECP WALL | 0 |
|
$415.1200 / $457.5300 | Order Now | |
DISTI #
CIR030R-40A-38SW-F80
|
PEI Genesis | CIR 38C 38#12 SKT RECP WALL Min Qty: 1 | 39 |
|
$233.0300 / $332.9000 | Buy Now |