Part Details for CIR030RFP-14S-7S-F80-T54 by ITT Interconnect Solutions
Overview of CIR030RFP-14S-7S-F80-T54 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR030RFP-14S-7S-F80-T54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030RFP-14S-7S-F80-T54-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5750 | Buy Now |
DISTI #
CIR030RFP-14S-7S-F
|
Avnet Americas | - Bulk (Alt: CIR030RFP-14S-7S-F) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8875 / $92.2595 | Buy Now |
DISTI #
965-30RFP14S7SF80T54
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$68.9900 / $85.6100 | Order Now |
DISTI #
74502411
|
RS | Backshell includes wire sealing grommet and compression ring | ITT Cannon CIR030RFP-14S-7S-F80-T54 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.5600 / $87.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.5600 / $87.7900 | Buy Now |
Part Details for CIR030RFP-14S-7S-F80-T54
CIR030RFP-14S-7S-F80-T54 CAD Models
CIR030RFP-14S-7S-F80-T54 Part Data Attributes
|
CIR030RFP-14S-7S-F80-T54
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RFP-14S-7S-F80-T54
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 14S-7 |