Part Details for CIR030RFP-22-28P-F80-T104 by ITT Interconnect Solutions
Overview of CIR030RFP-22-28P-F80-T104 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1606T-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2621, ROHS COMPLIANT | |
MSS7341T-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 7341, CHIP, 7341 | |
DO1605T-104 | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, SMD |
Price & Stock for CIR030RFP-22-28P-F80-T104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR030RFP-22-28P-F
|
Avnet Americas | - Bulk (Alt: CIR030RFP-22-28P-F) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7500 / $114.0155 | Buy Now |
DISTI #
965-CIR3RFP2228PF
|
Mouser Electronics | Standard Circular Connector CIR030RFP-22-28P-F80-T104 RoHS: Compliant | 0 |
|
$86.5800 / $96.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$79.2700 / $102.7200 | Buy Now |
DISTI #
Z97777
|
TTI | Circular MIL Spec Connector CIR030RFP-22-28P-F80-T104 Min Qty: 10 Package Multiple: 1 | Americas - 0 |
|
$54.7400 / $94.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$79.2700 / $102.7200 | Buy Now |
Part Details for CIR030RFP-22-28P-F80-T104
CIR030RFP-22-28P-F80-T104 CAD Models
CIR030RFP-22-28P-F80-T104 Part Data Attributes
|
CIR030RFP-22-28P-F80-T104
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR030RFP-22-28P-F80-T104
ITT Interconnect Solutions
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | ZINC/COBALT BLACK PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |